
Conn Rectangular PIN Screw ST Panel Mount
TE Connectivity 1757543-1 technical specifications.
| Package/Case | Aluminum |
| ELV | Non-Compliant |
| Material | Aluminium |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ARINC 600 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
