Cap Film 0.0047uF 250V PP 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100°C Tape and Roll
Wima MKP 104700/5/250ROLL technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP 104700/5/250ROLL to view detailed technical specifications.
No datasheet is available for this part.