
21-position, 2-row shrouded header receptacle with straight, through-hole mounting. Features brass, tin-plated rectangular tab contacts and a natural nylon housing. Operates within a -30°C to 105°C temperature range, with a maximum voltage rating of 250V AC and 350.25kV DC. This RoHS compliant component is supplied in trays of 350 units.
TE Connectivity 171457-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 16.7mm |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
