Plug component, Nominal current 8 A, Rated voltage (III/2) 160 V, Number of positions 3, Pitch 3.5 mm, Connection method Push-in spring connection, Color yellow, Contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1713500 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1713500 Datasheet
Download the complete datasheet for Phoenix Contact 1713500 to view detailed technical specifications.