
9-position, 2-row D-Subminiature connector with female signal contacts. Features gold-plated brass contacts for reliable signal transmission and a steel body with nickel plating. This through-hole, panel-mount connector offers a 5A current rating and 500V AC voltage rating, operating within a -50°C to 100°C temperature range. The black nylon dielectric and housing meet UL94 V-0 flammability standards, and the component is RoHS compliant.
Norcomp 171-009-213R021 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-213R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.