Eaton 170M1567 technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 690V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1567 to view detailed technical specifications.
No datasheet is available for this part.