Isolated DC-DC converter, step-up topology, delivering 150W maximum output power with a 40V output voltage. Features a 9-pin, through-hole mounted Brick package with dimensions of 116.8mm length, 61mm width, and 12.7mm height. Operates with an input voltage range of 18V to 36V, providing 3000Vrms isolation. Suitable for operation across a temperature range of -40°C to 85°C.
Vicor VI-BWK-IV technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 61 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 7.6|10.2 |
| Package Weight (g) | 208 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 40V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 150W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-BWK-IV to view detailed technical specifications.
No datasheet is available for this part.