Switch Rocker (ON) OFF (ON) SPDT Solder Lug Rocker 20VAC 20VDC 0.4VA Bulk
Carling Technologies 1MS-SP4-R6-M1RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R6-M1RE to view detailed technical specifications.
No datasheet is available for this part.