
Polymer tantalum capacitor, 68µF capacitance, 16V DC rated voltage, with 20% tolerance. Features 50mΩ ESR, 1.5A ripple current, and a maximum operating temperature of 105°C. Surface mount component in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 1.9mm. Packaged on tape and reel for automated assembly.
Panasonic 16TQC68MYF technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 108.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16TQC68MYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
