Honeywell 16CX1E technical specifications.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 16CX1E to view detailed technical specifications.
No datasheet is available for this part.