This 16V 47uF aluminum electrolytic capacitor features a 20% tolerance and is designed for surface mount applications. It has a cylindrical construction and a size of 6.3 X 4.5. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a ripple current rating of 61 and a leakage current of 7.52 microamps at 2 minutes. The capacitor has a lifetime of 1000 hours and is suitable for use in a variety of electronic circuits.
Sun Electronic Industries 16CE47BD technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 61mA |
| Leakage Current | 7.52@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE47BD to view detailed technical specifications.
No datasheet is available for this part.