The 16CE33BD is a 16VDC aluminum electrolytic capacitor with a capacitance of 33uF and a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 51. The capacitor has a leakage current of 5.28uA at 2 minutes and a lifetime of 1000 hours. It measures 6.3 x 4.5mm and is constructed as a cylindrical electrolytic capacitor. The 16CE33BD is suitable for surface mount applications and operates within a temperature range of -40 to 85°C.
Sun Electronic Industries 16CE33BD technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 51mA |
| Leakage Current | 5.28@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE33BD to view detailed technical specifications.
No datasheet is available for this part.