Ultrasonic Sensor, 200mm Min, 2000mm Max, 0-10V,
IMP CONFIGURABLE POWER SUPPLY
6-Output Chassis Mount DC Power Supply, 2-10V Outputs, 2kV Isolation
Proximity Sensor 50cm 15V to 30VDC 4-Pin
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Conn Circular SKT 1 POS Crimp ST Wall Mount 1 Terminal 1 Port Automotive
Ultrasonic Sensor
Microswitch 250 Vac 16 A 1 x On/(On) Zippy momentary 1 pc(s)
Ultrasonic Sensor, 200mm Min, 1500mm Max, 0-10V
Comparator, 1 Func, 4000uV Offset-Max, 2000ns Response Time, CMOS, PDSO5, SC-88A, 5 PIN
Ultrasonic Sensor, 2000mm Range, IP67, 24V, Analog PNP Output
4-Output DC Power Supply, 5V/3V/3.3V/12V, 1.1kW, Chassis Mount, -40°C to 70°C
Proximity Sensor 80cm 15V to 30VDC
943-O4V-2D-1C0-80E Analog Current/Voltage Module, -15°C to 70°C, IP65, RoHS Compliant
Proximity Sensor Ultrasonic 60cm 19V to 30VDC 4-Pin
3PDT Over Load Relay 1.6A 400V 550W Direct Mount
Electromechanical Relay 2.5A 3PDT/SPST-NO/SPST-NC(45x84.4x101.6)mm Direct Mount Over Load Relay
Proximity Sensor Ultrasonic 150cm 19V to 30VDC 4-Pin