Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "16607 Rocol"
Filters
30-16607
LKG Industries
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC
Datasheet
Panel Mount
Active
Switch Configuration:
ON OFF
Pole Throw Configuration:
SPST
Actuator Style:
Curved Rocker
Max Current Rating:
10@125VAC
A
30-16607
LKG Philmore
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC
Datasheet
Not Recommended for New Design
Actuator Color:
Black
Actuator Material:
Nylon
Max Voltage Rating (AC):
250V
Mount:
Panel
Browse
Manufacturers
API
BOM
Account