
Female signal and power contact, cable mount, straight orientation, with a crimp termination style. Features stamped and formed bronze contact material with gold and tin plating, suitable for wire gauges 22-26AWG. Operating temperature range from -55°C to 125°C, with a 1.27mm insulation diameter and 2.67mm depth. Packaged loose piece, 1000 per package, and RoHS compliant.
TE Connectivity 1658543-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Stamped & Formed |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
