Female signal socket terminal for crimp termination, featuring bronze contacts with gold and tin plating. Designed for cable mounting with a straight orientation, this component supports wire gauges from 28AWG to 24AWG. It operates within a temperature range of -55°C to 105°C and has a compact profile with dimensions of 14.09mm length, 2.15mm height, and 2.15mm depth. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 1658538-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658538-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
