Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, this contact supports wire gauges from 20 to 24 AWG with an insulation diameter of 0.06 inches. Operating temperature range is -55°C to 105°C. Packaged in tape and reel, this RoHS compliant component is unshielded.
TE Connectivity 1658537-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | N/A |
| Depth | 2.41mm |
| ELV | Compliant |
| Height | 2.41mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.1mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658537-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.