Kelco Industries 1655HS-1C-24D technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 24V |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1KOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kelco Industries 1655HS-1C-24D to view detailed technical specifications.
No datasheet is available for this part.