
Crimp-style male signal and power contact for wire-to-wire applications. Features brass contact material with tin plating, rated for 13A and 250V AC. Accommodates 18-22 AWG discrete wire with a maximum insulation diameter of 2.4mm. Straight, through-hole mount orientation. Supplied in a bag of 10,000 units. RoHS compliant.
TE Connectivity 163558-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Insulation Diameter | 2.4mm |
| Length | 20.4mm |
| Max Current Rating | 13A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163558-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.