Amphenol 162GB37T1811SB608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB37T1811SB608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.