Amphenol 162GB30T1007SC608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB30T1007SC608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.