Amphenol 162GB10F1405SW608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB10F1405SW608 to view detailed technical specifications.
No datasheet is available for this part.