Hellermanntyton 161-43300 technical specifications.
| Type | Protective Tubing |
| Color | White |
| Body Material | Polyethylene |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 161-43300 to view detailed technical specifications.
No datasheet is available for this part.