Hellermanntyton 161-43201 technical specifications.
| Color | Black |
| Inside Diameter | 9mm |
| Length | 30m |
| Material | PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-43201 to view detailed technical specifications.
No datasheet is available for this part.