Hellermanntyton 161-43200 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 9mm |
| Length | 30m |
| Material | Polyethylene, PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-43200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.