Hellermanntyton 161-43100 technical specifications.
| Color | White |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 161-43100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.