Hellermanntyton 161-43000 technical specifications.
| Color | White |
| Inside Diameter | 1.5mm |
| Length | 30m |
| Material | PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-43000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.