This 160VDC electrolytic capacitor has a capacitance of 10uF with a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It has a ripple current rating of 57 and a lifetime of 1000 hours.
Sun Electronic Industries 160CV10FS technical specifications.
| Capacitance | 10uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 57mA |
| Lifetime | 1000h |
| Size | 8 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 160CV10FS to view detailed technical specifications.
No datasheet is available for this part.