This 160VDC rated capacitor has a capacitance of 47uF with a 20% tolerance. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is suitable for use in applications requiring a high voltage rating.
Sun Electronic Industries 160CE47FS technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 180mA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 160CE47FS to view detailed technical specifications.
No datasheet is available for this part.