Search Results for "160bxa33m10x20 rubycon corporation"
Filters
160BXA33M10X20
Rubycon
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 500mA 10000h 105°C Bulk
Datasheet
Through Hole
Obsolete
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-25
Length:
20