Techspray 1608-100BX technical specifications.
| Brand/Series | 1608 Series |
| Chemical Component | Isopropyl Alcohol |
| Dispensing Method | Box |
| Primary Type | Wipes |
| Quantity | 100 Wipes |
| Type | Pre-Saturated |
| RoHS | Compliant |
Download the complete datasheet for Techspray 1608-100BX to view detailed technical specifications.
No datasheet is available for this part.