
Phoenix Contact 1607394 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Tape and Reel |
| Series | Variocon® VC |
| Termination | Screw |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.