TE Connectivity 1604797-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Width | 94mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604797-1 to view detailed technical specifications.
No datasheet is available for this part.