Conn Terminal Block 14.22mm Screw ST Cable Mount
TE Connectivity 1602114-1 technical specifications.
| Type | Terminal Block |
| Terminal Pitch | 14.22mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1602114-1 to view detailed technical specifications.
No datasheet is available for this part.