Search Results for "16 000673 conec elektronische bauelemente gmbh"
Filters
CDEPI115MENP-1R6PC
Sumida
General Purpose Inductor, 1.6uH, 8.4A, 0.00673R, Shielded, Power
Datasheet
4743
Active
Max Operating Temperature:
125
Number of Terminals:
3
Min Operating Temperature:
-40
Number of Functions:
1