Cable connector, angled, shielded yes, Screw locking, M23, Number of positions 8+1, Type of contact Socket, Solder connection, Cable diameter 6.5 mm . 7.5 mm The figure shows the 12-pos. product version
Quick Jump:
Technical Specifications
Phoenix Contact 1596206 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1596206 Datasheet
Download the complete datasheet for Phoenix Contact 1596206 to view detailed technical specifications.