TE Connectivity 1542706-3 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Finish | Electroless Nickel |
| Flammability Rating | UL94 V-0 |
| Length | 57.25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Plating | Electroless Nickel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542706-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.