Phoenix Contact 1517178 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 10m |
| Material | Polybutylene, PBT |
| Number of Ports | 8 |
| Number of Ways | 4 |
| Package Quantity | 1 |
| Series | SACB |
| Voltage Rating | 30V |
| Weight | 3.171lb |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1517178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.