48-Position 2-Row Through-Hole Connector, 500V 1.5A, Black Housing, Gold Contact
LED magnifying glass 4x, 15114, Eschenbach Optik
Conn Unshrouded Header HDR 48 POS 2mm Solder RA Side Entry Thru-Hole Box
Cap Film 0.11uF 630V PP 3.5% (26 X 9.5 X 22.5mm) Radial 22.5mm 105°C Loose
Analog Panel Meters 524 0-50 DCV 4.5
General Purpose Inductor, 100uH, 0.375 Ohms, 0.67A, Dual In-Line, Surface Mount
48-Contact Dual Row Through Hole Connector, Gold Plating, 2mm Pitch
Conn Unshrouded Header HDR 48 POS 2mm Solder ST SMD Tray
WallMount Switching AC/DC Power Adapter 15.1V 1.98A 36W
Plug-In Adapter Single-OUT 15.1V 1.98A 36W
15.1V 1.98A Wall-Mount AC/DC Switching Power Adapter
Wall Mount AC/DC Switching Power Adapter 15.1V 1.98A 36W
48-Position 2-Row Shrouded Header, 200-Piece Bulk, Through Hole Mount
Cover CAT Catalogue Description: Cover Red Colour: Red Labelling: White Indication Line Type of surface: matte...
SMBTASKKITK30-4NB KIT WITH BRACKET P/N 151198 4 OF P/N13225 AND 4 PLUGS P/N 151308
SMBTASKKITK30-8NB KIT WITH BRACKET P/N 151198 8 OF P/N 13225
wall mounting socket outlet, fused - housing dimensions 225x118, with fuse base D 0
U.FL to U.FL Mini Coax Cable - 200mm
Pre-printed cable markers