Hellermanntyton 151-14500 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Panel Thickness | 1.6mm |
| Series | IPC |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-14500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.