
General purpose turret terminal, non-insulated, through-hole mount. Features brass construction with bright electro-tin plating for enhanced conductivity and corrosion resistance. Designed for 0.062-inch board thickness with a 3.17mm diameter and 0.125-inch flange diameter. Offers a 0.218-inch pitch with 50 positions across 2 rows, spaced 0.75 inches apart. RoHS compliant and lead-free.
Keystone Electronics 1502-2 technical specifications.
| Approvals | MIL |
| Board Thickness | 0.062inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.17mm |
| Finish | Tin |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.328inch |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.218inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.75inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1502-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
