The Heavy Duty Backshell from Phoenix Contact is a single-position, bulk-packaged component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for IP65 and IP66, indicating water resistance and dust tightness. This backshell is compliant with RoHS regulations and is part of the HEAVYCON B series.
Phoenix Contact 1460341 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
