6 Pos Crimp Wire Housing, Straight, 3.5mm Pitch, Black
6-Pos Power Connector, 15A, 125VAC, Screw, Panel Mount
6 Pos Power Connector, 15A, 125VAC, Screw, Panel Mount
1.2V LDO Regulator, 3.6V In, 4-Pin, 1.6x1.2mm
Low Dropout Linear Regulator, 1.2V, 200mA, 5.5V Input, 125°C TJ
AC/DC 5V/24V 150.4W Dual-Output Open Frame Power Supply
AC/DC Dual-OUT 5V/24V 150.4W Open Frame Power Supply
IP69K axial fan 40x20mm 12VDC 11000RPM 12.36CFM ball bearing
1.2V 1.2A SOT-23 Linear Voltage Regulator
LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 1.2 V, Active Discharge, TSOP-5, 3000-REEL
3.96mm Pitch HDR Wire to Board Connector, 3-Contact, Through Hole Mount
Headers & Wire Housings CGrid RA Shrd Hdr VerB 15SAu 36Ckt
1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
Rubycon 400V 12mF 20% 85°C Chassis Mount Aluminum Electrolytic Capacitor
Conn Card Edge F 50 POS 3.96mm Solder Lug ST Panel Mount
50-Contact Card Edge Connector, Straight, Panel Mount, -65°C to 125°C
50-Contact Card Edge Connector, 2-Row, Straight, Solder Lug, -65°C to 125°C
50-Contact Card Edge Connector, 3.96mm Pitch, Straight, F Gender, 50A Max Current, -65 to 125°C
Tubular Brass SKT 11.9mm Matte Tin
Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125