Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
Fenghua (Hk) Electronics 1206B102K202NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 1206B102K202NT to view detailed technical specifications.
No datasheet is available for this part.