LED Driver IC, 11V, 35 Outputs, Serial Interface, PLCC
4-Ch TVS Diode, 1pF, 6.5V BV, 11V Clamp, 5.5V WV, SC-70, SMD
Voltage Supervisor IC, 1.1V Reset, Watchdog, 3.3V, SOT-23
Charge Pump IC: 1.8V-5.5V In, 3.6V-11V Out, 20mA, SOT-23-6
11V 1.5A Dual H-Bridge Stepper Motor Driver, 1/32 Microstep, HTSSOP
Quad Op Amp, 280MHz BW, 560V/µs SR, 1.4-11V, 14-TSSOP
LDO Voltage Regulator, 1.3A, 15V, 1.1V Dropout, TO Package
LED Driver, 34 Outputs, Serial Interface, 11V, PDIP
34-Output LED Driver, 4.75-11V In, 1.8V/15mA Out, PLCC
TVS Diode 5V 33W Unidirectional 11V Clamp 4A 23pF SMD
310MHz Op Amp, 600V/µs Slew Rate, 1.4-11V, SOT-23-5
TVS Diode, 5V, 33W, 3A, 11V Clamp, Unidirectional, SMD
1-Ch Instrument Amplifier, 200kHz BW, 0.2V/µs SR, 5.5V, MSOP
4-Wire Touch Screen Controller, 12b ADC/DAC, I2C/SPI, 85°C, VQFN
Voltage Supervisor IC, 2.63V, Push-Pull, SOT-23, 15uA
Voltage Supervisor IC, 3V Reset, Watchdog, SOT-23-5
320MHz Diff ADC Driver, 95mA Output, 5V Dual Supply, SOIC
Instrumentation Amplifier, 80kHz BW, 85uA, 77dB CMRR, SOIC
NPN Darlington Transistor, 50V, 500mA, 7 Drivers, SOIC
Inst Amp, 0 Drift, 200kHz GBW, 95dB CMRR, 5uV Vos, 1.35-5.5V, 8MSOP