Vishay 11A21B10 technical specifications.
| Color | Black |
| Diameter | 25.4mm |
| Number of Turns | 11 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| Series | 11 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 11A21B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
