16 Pos 2.54mm HDR, Gold Plated Pin, Straight, Thru-Hole
16 Pos 2.54mm Gold Socket Strip Receptacle, Straight, Thru-Hole
220uH Shielded Power Inductor, 1.16A, 20% Tol, Ferrite, SMD
Flash PLD, 304MHz, 440 Macrocells, TQFP-144, 116 I/O
1:16 LVDS Clock Fanout Buffer, 400Mbps, 3.3V, 16-Out TSSOP
LVDS Clock Fanout Buffer, 1:16, 400Mbps, 3.3V, TSSOP
LVDS Clock Fanout Buffer, 1:16, 400Mbps, 315MHz, TSSOP
32 Pos 2.54mm Gold Male Pin Header, Straight, Through Hole
2.54mm 32 Pos 2 Row Straight Receptacle Socket Strip
RF SMB Connector, Right Angle, 4GHz, 50R, Gold/Nickel Plated
0603 3.6nH 2% RF Inductor, 1.9A, 250MHz, Ceramic, SM
Radial Through-Hole Inductor 560uH 3.6A 1kHz 15% Ferrite
FPGA, 123.5MHz, 570 Cells, 116 I/O, TFBGA, 1.8V
Flash PLD, 1270-Cell FPGA, 6.2ns, TQFP-144, 116 I/O
FPGA, 304MHz, 440 MC, 116 I/O, TQFP, FLASH
Precision IC Multiplier, 1MHz, 0.25% Acc, TO-116, TH
134 Pos Rectangular Connector, Power, Gold Tab, Right Angle, Through Hole
CPLD 1270MC 116I/O 304MHz TQFP 3.3V
32 Pos 1.27mm Pitch Unshrouded Header, Male, SMD, Gold Plated
16 Pos 2.54mm Pitch Unshrouded Header, Gold Plated, 7.6A