
Single-cell battery holder designed for PCB mounting via through-hole termination. Features eight PC pin contacts with tin plating for reliable conductivity. Constructed from steel with a PBT insulator, it supports a single coin cell with a 20mm diameter. Operates across a wide temperature range from -50°C to 145°C. RoHS compliant and lead-free.
Keystone Electronics 1065 technical specifications.
| Contact Plating | Tin |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 26.42mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
