Honeywell 103SR11A-1 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 4mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Panel |
| Nominal Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.4V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 103SR |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 103SR11A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.