SANYO DENKI - SANMOTION 103H7822-0440 Stepper Motor, Unipolar, 1.17 N-m, 2 A, Two, 1.8 ohm, 3.6 mH
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:1.37N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.43ohm; Inductance:1.38mH; Inertia:2.19oz-in ; Product Range:- ;RoHS Compliant: Yes
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:1.37N-m; Current Rating:2A; No. of Phases:Two; Resistance:1.55ohm; Inductance:5.5mH; Inertia:2.19oz-in ; Product Range:- ;RoHS Compliant: Yes
BNC adapter BNC socket-BNC socket, BNC plug;Rosenberger;71S301-K00N51 pc(s)
Wdu 4 Pa/violet
Assembly Cables with connector
Conn D-Subminiature M 9 POS 2.74mm Press Fit RA Thru-Hole 9 Terminal 1 Port
Stepper Motors Step, F2, sq.60, 1.8 , NEMA, , Bipolar/Double shaft/Lead wire type
Stepper Motors Step, F2, sq.60, 1.8, NEMA, , Bipolar/Single shaft/Lead wire type
B401 10X14 RED/WHT